78347-2033

Impact 3 Pair, Right-Angle Power Header, 2 Modules with Right Hold-Down, Press-Fit, Module 1: P1 & P2, Blade Length 6.90mm & 5.70mm; Module 2: P1 & P2 Blade Length 6.90mm & 5.70mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

Enhance power connectivity with this Impact 3 Pair Right-Angle Power Header. Featuring two modules with right hold-down for secure installation, it offers press-fit termination for efficient assembly. Each module includes P1 and P2 contacts with precise blade lengths of 6.90mm and 5.70mm, ensuring reliable performance. Constructed from LCP, Glass Filled UL94-V0 material in sleek black, it meets stringent safety standards. Packaged in a convenient tray, this lead-free connector is ideal for various applications, with an amperage rating of 15A and voltage capacity of 250V. Its high-performance alloy contact material and gold plating in the mating area guarantee durability and signal integrity. Suitable for through-hole mounting with a 5.2mm pitch, it accommodates 8 contacts in a 2-row configuration. With a mating cycle of 200 and operating temperature range compliance, this connector offers longevity and stability in demanding environments. RoHS compliant and UL certified, it ensures quality and environmental responsibility. Perfect for board-to-board connections, backplanes, and other electronic setups, this Impact Power Header is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78347-2033
Color: Black
Series: 78347 - Impact
Amperage: 15 A
Connector Type: Impact
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 5.2 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 3
Tail Length: 2.5 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 3.2 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0783472033
SKU: MOL78347-2033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: