78347-2004
Impact 3 Pair, Right Angle Power Header, Right Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Enhance power connectivity with our Impact 3 Pair Right Angle Power Header, designed for secure and efficient performance. Featuring a 5.2mm pitch and through-hole termination, this connector ensures reliable contact with a maximum amperage of 15A and voltage rating of 250V. Crafted from LCP and Glass Filled UL94-V0 materials in a sleek black finish, it offers durability and safety. Each module includes P1 & P2 blade lengths of 5.70mm and 6.90mm, with gold-plated High Performance Alloy contacts for optimal conductivity. Packaged in trays for convenience, this lead-free connector is suitable for a wide temperature range from -55°C to 85°C, meeting stringent quality standards. Perfect for various board-to-board configurations, it guarantees 200 mating cycles for long-lasting use, while also being RoHS compliant for environmental responsibility. Elevate your power connections with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78347-2004 |
Color: | Black |
Series: | 78347 - Impact |
Amperage: | 15 A |
Connector Type: | Impact |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 5.2 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 3-pair |
Tail Length: | 2.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 3.2 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Conventional, Coplanar |
Make First / Break Last: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0783472004 |
SKU: | MOL78347-2004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download |
07/25/2019 | 506759 - Capacity change or tool replacement. another set of tooling is being added to meet the current and future demands of this product. |
Download |
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
08/31/2014 | GCM 10639477 - Tooling / Equipment Transfer. | Download |
05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download |