78347-1011
Impact 3 Pair, Right Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2, Blade Length 6.90mm; Module 2: P1 & P2 Blade Length 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Enhance your power connectivity with this Impact 3 Pair Right Angle Power Header. Featuring a durable construction with a Left Hold-Down design, it ensures secure installation. The Press-Fit termination method offers reliable performance, while the high-performance alloy contact material with gold plating guarantees optimal conductivity. With a maximum operating temperature of 85°C and a voltage rating of 250V, this power header is suitable for various applications. Its black LCP, Glass Filled UL94-V0 housing not only provides robustness but also meets stringent safety standards. Packaged in a convenient tray, this lead-free connector is RoHS compliant, making it an environmentally friendly choice for your PCB interconnect needs. Whether for conventional or coplanar board-to-board configurations, this backplane connector is a versatile solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78347-1011 |
Color: | Black |
Series: | 78347 - Impact |
Amperage: | 15 A |
Connector Type: | Impact |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 5.2 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 3-pair |
Tail Length: | 2.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 3.2 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Conventional, Coplanar |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0783471011 |
SKU: | MOL78347-1011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download |
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
08/31/2014 | GCM 10639477 - Tooling / Equipment Transfer. | Download |
05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download |