87568-2243

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 22 Circuits, 0.38

Enhance connectivity in your electronic devices with this Milli-Grid Cable-to-Board Receptacle. Featuring a dual-row design with 22 circuits, this lead-free receptacle ensures reliable performance. Its black housing, crafted from durable polyester, is both flame-resistant and environmentally friendly. With a pitch of 2mm and gold-plated contacts, it offers optimal signal transmission. Operating efficiently in a wide temperature range of -20 to 85°C, this connector is ideal for various applications. Its compact size and versatile termination method make it a perfect choice for PCB assembly. Compliant with RoHS standards, it meets international regulations for environmental sustainability. Upgrade your system with this high-quality connector and experience seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-2243
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 22
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 22
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875682243
SKU: MOL87568-2243

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: