87568-1694
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.76
Enhance your cable-to-board connections with our Milli-Grid Receptacle, featuring a dual-row design for secure attachment. Ideal for high-performance applications, this lead-free receptacle boasts 16 circuits and a 0.76 color code for easy identification. Crafted with durable materials and precision engineering, it ensures reliable conductivity with a current rating of 1 A and a maximum voltage of 125 V. With a pitch of 2 mm and gold-plated contact mating areas, it guarantees seamless signal transfer even in demanding environments. Operating efficiently in temperatures ranging from -20 to 85 °C, this connector is both RoHS compliant and UL certified, meeting rigorous industry standards for safety and performance. Elevate your connectivity solutions with this essential component, perfect for PCB pin and socket applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87568-1694 |
Color: | Black |
Series: | 87568 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Gender: | Female |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 100 |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0875681694 |
SKU: | MOL87568-1694 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |