87568-2044

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.76

Enhance your cable-to-board connectivity with our Milli-Grid Receptacle, featuring a dual-row design for efficient power transfer. This lead-free, 20-circuit receptacle is meticulously crafted for optimal performance, with an IDT termination method ensuring secure connections. Its durable construction, including a black polyester housing and copper alloy contacts plated with gold, guarantees longevity even in demanding environments. With a pitch of 2mm and compatibility with 28 AWG wires, it offers versatility in various applications. Certified for both UL and CSA standards, this connector prioritizes safety and quality assurance. Ideal for PCB integration, it operates flawlessly within a wide temperature range from -20°C to 85°C. Trust in the reliability of our Milli-Grid Receptacle for seamless and long-lasting connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-2044
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 20
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 20
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875682044
SKU: MOL87568-2044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download