87568-3663

MGrid IDT Rec O/PolKeyLRmp .38AuLF 36Ckt

Enhance your circuit board connections with the MGrid IDT Rec O/PolKeyLRmp .38AuLF 36Ckt. This high-performance Milli-Grid connector features a precision design for reliable signal transmission. With its gold-plated contacts, it ensures optimal conductivity and corrosion resistance. Certified by CSA and UL agencies, it meets stringent quality standards for enhanced safety. Perfect for PCB applications, this connector is a dependable choice for your electronic projects. Upgrade your connectivity with this advanced component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-3663
Series: 87568 - Milli-Grid
Connector Type: Milli-Grid
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Material Flammability Standard: 94V-0
Part Aliases: 0875683663
SKU: MOL87568-3663

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: