87568-3664

MGrid IDT Rec O/PolKeyLRmp .76AuLF 36Ckt

The MGrid IDT Rec O/PolKeyLRmp .76AuLF 36Ckt connector is a state-of-the-art solution for your PCB connection needs. With its innovative design and superior performance, this connector offers reliable and efficient connectivity for a variety of applications. Certified by CSA and UL agencies, it meets stringent quality standards for peace of mind. Featuring a gold-plated finish, it ensures excellent conductivity and durability. Perfect for use in PCB assemblies, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with the MGrid IDT Rec O/PolKeyLRmp .76AuLF 36Ckt connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-3664
Series: 87568 - Milli-Grid
Connector Type: Milli-Grid
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Material Flammability Standard: 94V-0
Part Aliases: 0875683664
SKU: MOL87568-3664

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: