87568-7003

MGrid IDT Rec /OPolKeyLRmp .38AuLF 44Ckt

Explore top-tier connectivity with the MGrid IDT Rec /OPolKeyLRmp .38AuLF 44Ckt. Designed for seamless integration, this Milli-Grid connector boasts exceptional performance and reliability. With its robust construction and gold-plated contact surfaces, it ensures long-lasting, high-quality connections. Certified by CSA and UL agencies, it meets stringent industry standards for safety and performance. Ideal for PCB applications, this connector is a versatile solution for your connectivity needs. Upgrade your systems with the Milli-Grid Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-7003
Series: 87568 - Milli-Grid
Connector Type: Milli-Grid
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Material Flammability Standard: 94V-0
Part Aliases: 0875687003
SKU: MOL87568-7003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: