90814-3204
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 4 Circuits, Tape and Reel, Natural
Enhance connectivity within your electronic devices with the Picoflex PF-50 Header. Featuring a vertical orientation and a standard profile, this surface mount connector boasts a durable construction with PdNi and Gold Flash plating. With four circuits and PCB pegs for secure installation, it ensures reliable performance. Operating in a wide temperature range and meeting RoHS compliance, it guarantees safety and efficiency. Ideal for wire-to-board connections, this high-quality component is a valuable addition to any PCB assembly project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-3204 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908143204 |
SKU: | MOL90814-3204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |