90814-3006
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Selective Gold (Au) Plating, 6 Circuits, Tube, Natural
Enhance connectivity in your electronic designs with the Picoflex PF-50 Header. This surface-mount component features a vertical orientation and standard profile, ensuring seamless integration onto PCBs. With selective gold plating for optimal signal transmission, it boasts six brass contacts and a 1.27mm pitch, capable of handling up to 1.2A and 250V. Designed for durability, the high-temperature thermoplastic construction meets stringent flammability standards. Offering secure PCB retention and polarization, it's ideal for various applications, from consumer electronics to industrial machinery. Trust in the reliability and performance of this Picoflex connector for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-3006 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908143006 |
SKU: | MOL90814-3006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |