90814-0218

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 18 Circuits, Tape and Reel, Natural

Enhance your PCB connections with the Picoflex PF-50 Header, featuring vertical orientation and standard profile for efficient surface mounting. With 18 circuits and PCB pegs, this connector ensures secure and reliable performance. Crafted from high temperature thermoplastic with brass contacts plated in tin, it offers durability and conductivity, suitable for a wide range of applications. Meeting RoHS compliance standards, it guarantees environmentally friendly usage. Its straight body orientation, 1.27mm pitch, and 1.2A amperage capacity make it ideal for wire-to-board connections. With features like PCB retention, polarization, and UL agency certification, it prioritizes safety and ease of use. Perfect for PCB pin and receptacle connections, this Picoflex Header is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-0218
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 18
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908140218
SKU: MOL90814-0218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: