90814-3216

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Selective Gold (Au) Plating, 16 Circuits, Tape and Reel, Natural

Enhance your PCB assembly with the Picoflex PF-50 Header, boasting a sleek Vertical design and a total of 16 Circuits for efficient connectivity. Featuring Surface Mount termination and Selective Gold (Au) Plating, this component ensures optimal performance and durability. Crafted with precision from High Temperature Thermoplastic, it guarantees reliable operation in various environments. The included PCB Pegs offer easy installation, while the Tape and Reel packaging simplifies handling. With its compact Standard Profile and natural finish, the Picoflex PF-50 Header is a versatile solution for your electronic projects. RoHS compliant and UL agency certified, it meets industry standards for quality and safety. Elevate your wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-3216
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 16
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908143216
SKU: MOL90814-3216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: