90814-0506

Picoflex PF-50 Header without PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 6 Circuits, Tape and Reel, Natural

Enhance your PCB connectivity with the Picoflex PF-50 Header, a versatile component for vertical, surface mount applications. Featuring a standard profile and 6 circuits, this header ensures reliable performance in a range of electronic devices. With tin (Sn) plating and high-temperature thermoplastic construction, it offers durability and efficient signal transmission. Designed for wire-to-board connections, it is UL certified for quality assurance. The straight orientation and 1.27mm pitch make it easy to integrate into your PCB layout. RoHS compliant and suitable for operating temperatures of -40 to 105°C, it meets stringent industry standards for environmental responsibility and performance. Trust the Picoflex PF-50 Header for seamless and secure connectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-0506
Color: Natural
Series: 90814 - Picoflex
Amperage: 2.4 A
Connector Type: Picoflex
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908140506
SKU: MOL90814-0506

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/05/2019 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download