90814-0208

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 8 Circuits, Tape and Reel, Natural

Easily connect PCBs with our Picoflex PF-50 Header. Featuring a vertical, standard profile design with surface mount termination, this connector is ideal for efficient assembly. With eight tin-plated circuits and high-temperature thermoplastic construction, it ensures reliable performance in a range of applications. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Its straight orientation, 1.27mm pitch, and 1.2A amperage make it versatile for various electronic setups. Designed for durability, it can withstand operating temperatures from -40 to 105°C and up to 30 mating cycles. Whether for industrial machinery or consumer electronics, this Picoflex header offers a dependable solution for wire-to-board connections. Add it to your assembly line for seamless integration and lasting connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-0208
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908140208
SKU: MOL90814-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/05/2019 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download