TE Connectivity Sensor Solutions
TE Connectivity's (TE) Sensor Solutions is an industry leader for the breadth and quality of its pressure sensors, which include pressure transmitter components and pressure transducers. Using multiple technologies, TE offers a range of pressure sensors that can measure from inches of water up to pressure transducers that can measure greater than 30,000 PSI.
- Customized temperature sensors for measurement, control and compensation applications
- Vibration, force and torque encompass the measurements of shock, vibration, gravity, velocity, angle, force and reaction/rotating Signal outputs are typically voltage with some digital outputs available
- Provides accurate measurement of dew point and absolute humidity
- Measure real-time fluid monitoring under diverse pressure, flow and temperature conditions
- Provides durable vibration, accelerometer or dynamic switch elements for a wide range of markets and applications
- Detect the speed of an object reporting on-board diagnostics and as an input for modeling other sensor The technology can be found in powertrains and increases engine power/performance, lowers emissions, fuel consumption and costs
- Includes industrial linear, angular, tilt and fluid level sensors measuring inductive, potentiometric, magneto resistive, hall effect, reed switch, electrolytic and capacitive sensing with analog or digital outputs
- Optic based sensors include both photo optic components and complete sensor solutions
- Using MEMS and silicon strain gauge technologies, our products measure pressure, ranging from inches of water to 100K psi
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Automotive (non-EV)
- Consumer Electronics
Flow, Fluid, Force, Humidity, Photo optic, Position, Pressure, Scanning, Temperature, Vibration, Ultrasonic and Piezo applications.
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
5 PSIG MV PRESSURE SENSOR |
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
5 PSIG MV VENT TUBE PRESSURE SENSOR |
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
5 PSIG RIBBON CABLE MV PRESSURE SENSOR |
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
5 PSIG RIBBON CABLE MV PRESSURE SENSOR |
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
15 PSI ABSOLUTE MV PRESSURE SENSOR |
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
15 PSI RIBBON CABLE MV PRESSURE SENSOR |
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
15 PSIG MV PRESSURE SENSOR |
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
15 PSIG RIBBON CABLE MV PRESSURE SENSOR |
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
15 PSIG RIBBON TUBE MV PRESSURE SENSOR |
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
30 PSIA CABLE CONN MV PRESSURE SENSOR |