DNF14250FIMX-2K

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon standard housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.97" (24.6 mm) long and 0.41" (10.4 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces.

Ensure secure connections with our vibration-resistant male tab disconnect. Crafted from nickel-plated brass, it guarantees durability and conductivity. The fully insulated design, housed in blue nylon, features an expanded wire entry for convenient use with larger diameter wires. With a tab size of 0.250 x 0.032" and support for 16-14 AWG wires, it's versatile for various applications. Measuring 0.97" in length and 0.41" in width, it offers a reliable connection in a compact form. The butted seam barrel and expanded barrel configuration further enhance its stability. RoHS compliant and suitable for a maximum operating temperature of 105 °C, it meets industry standards for quality and safety. Available in reels of 2000 pieces, it's ideal for bulk use in commercial and industrial settings. Trust in this male tab disconnect for efficient and dependable wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14250FIMX-2K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Nickel
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.24 in, 6.1 mm
Barrel Type:Butted Seam
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF14250FIMX-2K
Supplier Product:Disconnects
Overall Length mm:24.6 (mm)
Maximum Copper Conductor Size AWG:#14 (AWG)
Color Code:Blue
Overall Width mm:10.4 (mm)
Overall Height mm:7.4 (mm)
Product Type:Disconnects on a Reel
Wire Strip Length mm:7.1 (mm)
Maximum Voltage V:600 (V)
Sub Brand:Reel Smart
Overall Height In:0.29 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Flammability Rating:HB
Overall Width In:0.41 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Insulation Diameter In:0.24 (In.)
Insulation Diameter mm:6.2 (mm)
Overall Length In:0.97 (In.)
For Use With:CD9-8B, CD-800-8
Wire Strip Length In:0.28 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download