PN14-10FF-M

Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #10 stud size, bulk package.

Enhance your electrical connections with our Flanged Fork Terminal. Perfect for 18-14 AWG wires, this nylon-insulated terminal features a durable copper construction with a tin-plated finish for optimal conductivity. Its #10 stud size ensures a secure fit, while the Grip Sleeve barrel design offers easy installation. With a maximum operating temperature of 105°C (221°F), it's ideal for various applications. RoHS compliant and available in bulk packaging, it's a convenient and reliable solution for your crimping needs. Elevate your projects with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-10FF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.8 mm, .86 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPN14-10FF-M
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Thickness mm:0.8 (mm)
Minimum Wire Insulation Diameter mm:2 (mm)
Tongue Length In:0.43 (In.)
Tongue Thickness In:0.03 (In.)
Overall Width mm:9.1 (mm)
Overall Width In:0.36 (In.)
Sub Brand:Pan-Term
Maximum Wire Insulation Diameter mm:4.1 (mm)
Wire Strip Length In:0.22 (In.)
Tongue Width mm:9.1 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
For Use With:CT-550, CT-500, CT-1550, CT-1551, CT-460, CT-400
Color Code:Blue
Minimum Copper Conductor Size AWG STR:#18 AWG
Barrel Length mm:10.9 (mm)
Barrel Length In:0.43 (In.)
Minimum Wire Insulation Diameter In:0.08 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG SOL:#18 AWG
Maximum Voltage V:600 (V)
Minimum Copper Conductor Size AWG:#18 (AWG)
Tongue Length mm:10.9 (mm)
Wire Strip Length mm:5.5 (mm)
Minimum Metric Conductor Size mm:1 (mm²)
Finish Coating:Tin-Plated
Insulation Diameter In:0.16 (In.)
Maximum Wire Insulation Diameter In:0.16 (In.)
Product Type:Loose Piece Forks
Maximum Metric Conductor Size mm:2.5 (mm²)
Insulation Type:Nylon
Flammability Rating:UL 587-H
Tongue Width In:0.36 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Insulation Diameter mm:4.1 (mm)
Maximum Voltage kV:0.6 (kV)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/28/2022PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team.
Download
11/28/2022PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22Download