P12-56HDR-L

Ring Terminal, 16-12 AWG, 5/16" stud size, heavy duty, non-insulated, standard package.

Enhance your electrical connections with our heavy-duty Ring Terminal. Designed for 16-12 AWG wires, this terminal features a 5/16" stud size for secure attachment. Crafted from high-quality copper and finished with tin-plating, it ensures reliable conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it's suitable for demanding applications. The non-insulated design and brazed seam barrel guarantee efficient performance. Each terminal comes in a standard package, making it convenient for various projects. Rest assured, it complies with RoHS standards, meeting environmental regulations. Upgrade your connectivity solutions with this durable and versatile Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P12-56HDR-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:13.2 mm, .52 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.35 in, 8.9 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP12-56HDR-L
Supplier Product:Ring Terminals
Wire Strip Length mm:7.1 (mm)
Color Code:Silver
Inside Diameter In:0.12 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Width In:0.52 (In.)
Overall Width In:0.52 (In.)
Tongue Thickness mm:1.3 (mm)
Standards Met:CT-100, CT-200,CT-570, CT-1570
Minimum Wire Insulation Diameter mm:8.4 (mm)
Insulation Diameter mm:5.6 (mm)
Maximum Copper Conductor Size AWG STR:#12 AWG
Overall Length mm:24.4 (mm)
Overall Length In:0.96 (In.)
Wire Strip Length In:0.28 (In.)
Tongue Width mm:13.2 (mm)
Sub Brand:Pan-Term
Overall Width mm:13.2 (mm)
Flammability Rating:UL 587-H
Maximum Metric Conductor Size mm:4 (mm²)
Minimum Wire Insulation Diameter In:0.33 (In.)
Insulation Diameter In:0.22 (In.)
Tongue Thickness In:0.05 (In.)
Maximum Copper Conductor Size AWG SOL:#12 AWG
Minimum Copper Conductor Size AWG SOL:#16 AWG
Inside Diameter mm:3 (mm)
Finish Coating:Tin-Plated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: