PV10-8LFB-2K
Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #8 stud size.
Enhance your electrical connections with our Locking Fork Terminal. Designed for secure and efficient wire termination, this vinyl-insulated terminal features a funnel entry and plastic insulation crimp for easy installation. With a wire range of 12-10 AWG and a #8 stud size, it accommodates a variety of applications. Crafted from copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), it's a durable and environmentally friendly choice. Upgrade your wiring projects with this essential component.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PV10-8LFB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.04 in, 26.4 mm |
Stud Size: | #8_1 |
Stud Hole Size: | 4/25 in, 4.1 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Funnel |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Locking Fork |
SKU: | PANPV10-8LFB-2K |
Supplier Product: | Fork Terminals |
Insulation Type: | Vinyl |
Flammability Rating: | UL 94 V-0 |
Tongue Thickness mm: | 1 (mm) |
Insulation Diameter mm: | 5.7 (mm) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Tongue Width In: | 0.3 (In.) |
Tongue Thickness In: | 0.04 (In.) |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Wire Strip Length mm: | 8.6 (mm) |
Maximum Wire Insulation Diameter In: | 0.23 (In.) |
Maximum Wire Insulation Diameter mm: | 5.7 (mm) |
Overall Width In: | 0.3 (In.) |
Maximum Voltage kV: | 0.6 (kV) |
Barrel Length mm: | 13.2 (mm) |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Maximum Voltage V: | 600 (V) |
CSA Temperature Rating: | 105 |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Product Type: | Terminals on a Reel |
Overall Width mm: | 7.6 (mm) |
Sub Brand: | Reel Smart |
Barrel Length In: | 0.52 (In.) |
Color Code: | Yellow |
Seam Type: | Butted |
Standards Met: | CSA Certified-C22.2 No.65, UL Listed-UL486A-486B |
Tongue Length In: | 0.52 (In.) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Finish Coating: | Tin-Plated |
Wire Strip Length In: | 0.34 (In.) |
Insulation Diameter In: | 0.23 (In.) |
Tongue Length mm: | 13.2 (mm) |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Tongue Width mm: | 7.6 (mm) |
For Use With: | CP-851, CP-860, CP-861, CA-800, CD-800-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
02/08/2021 | PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards. | Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. | Download |