PV18-6FNB-3K
Fork Terminal, vinyl insulated, narrow tongue, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #6 stud size.
Enhance your electrical connections with our Vinyl Insulated Fork Terminal. Featuring a narrow tongue and funnel entry, it ensures a secure and efficient fit for #6 stud sizes. Designed for 22-18 AWG wires, this terminal boasts a durable copper construction with a tin-plated finish for lasting performance. With a maximum operating temperature of 105°C (221°F) and ROHS compliance, it guarantees safety and quality. Perfect for various applications, this terminal is a must-have for any project requiring reliable wire connections. Elevate your work with our premium Crimp Spade Terminals.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV18-6FNB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .78 in, 19.8 mm |
Stud Size: | #6_1 |
Stud Hole Size: | 3/20 in, 3.8 in |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Narrow Fork |
SKU: | PANPV18-6FNB-3K |
Supplier Product: | Fork Terminals |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Tongue Thickness In: | 0.03 (In.) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Insulation Diameter In: | 0.15 (In.) |
Maximum Voltage V: | 600 (V) |
Tongue Length mm: | 9.9 (mm) |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Color Code: | Red |
Overall Width mm: | 6.4 (mm) |
Barrel Length mm: | 9.9 (mm) |
Tongue Width mm: | 6.4 (mm) |
Barrel Length In: | 0.39 (In.) |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
For Use With: | CD9-1A, CD-800-1 |
Wire Strip Length mm: | 6.4 (mm) |
Flammability Rating: | UL 94 V-0 |
Product Type: | Terminals on a Reel |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Maximum Voltage kV: | 0.6 (kV) |
Finish Coating: | Tin-Plated |
CSA Temperature Rating: | 105 |
Standards Met: | CSA certified C22.2 No.65,UL Listed UL486A-486B |
Wire Strip Length In: | 0.25 (In.) |
Insulation Diameter mm: | 3.8 (mm) |
Maximum Wire Insulation Diameter mm: | 3.8 (mm) |
Tongue Length In: | 0.39 (In.) |
Insulation Type: | Vinyl |
Seam Type: | Butted |
Tongue Width In: | 0.25 (In.) |
Overall Width In: | 0.25 (In.) |
Sub Brand: | Reel Smart |
Tongue Thickness mm: | 0.8 (mm) |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |