PV14-6FB-3K

Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #6 stud size.

Discover the convenience of our Fork Terminal, a must-have for secure wire connections. This vinyl-insulated terminal features a funnel entry for easy installation and a plastic insulation crimp for added durability. Suitable for 16-14 AWG wires, it accommodates #6 stud sizes with precision. With a maximum operating temperature of 105°C, it ensures reliable performance even in high heat environments. Crafted from copper with a tin-plated finish, this terminal guarantees excellent conductivity and corrosion resistance. RoHS compliant and boasting a standard fork type design, it's an essential component for various electrical applications. Elevate your wiring projects with this high-quality Crimp Spade Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6FB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.8 mm, .78 in
Stud Size:#6
Stud Hole Size:3/20 in, 3.8 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV14-6FB-3K
Supplier Product:Fork Terminals
Barrel Length In:0.39 (In.)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Minimum Copper Conductor Size AWG:#16 (AWG)
Insulation Diameter mm:4.3 (mm)
Product Type:Terminals on a Reel
Tongue Thickness In:0.03 (In.)
Insulation Diameter In:0.17 (In.)
Insulation Type:Vinyl
Wire Strip Length In:0.34 (In.)
Maximum Wire Insulation Diameter In:0.17 (In.)
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Sub Brand:Reel Smart
Seam Type:Butted
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Thickness mm:0.8 (mm)
Tongue Length In:0.39 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Wire Strip Length mm:8.6 (mm)
CSA Temperature Rating:105
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#14 AWG
Barrel Length mm:9.9 (mm)
Overall Width mm:7.1 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Color Code:Blue
Overall Width In:0.28 (In.)
Flammability Rating:UL 94 V-0
Maximum Voltage V:600 (V)
Maximum Metric Conductor Size mm:2.5 (mm²)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Width In:0.28 (In.)
Tongue Width mm:7.1 (mm)
Maximum Voltage kV:0.6 (kV)
Tongue Length mm:9.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download