PV6-8R-E

Ring Terminal, large wire, 6 AWG, #8 stud size, vinyl insulated, standard package.

Enhance your wire connections with our large wire Ring Terminal, designed for 6 AWG cables with a #8 stud size. Featuring durable copper construction with vinyl insulation, it ensures reliable performance in various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it offers both safety and efficiency. The funnel entry barrel type makes installation easy, while the tin-plated finish adds to its longevity. RoHS compliant and available as a loose piece, this terminal is a must-have for professional and DIY electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV6-8R-E
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.34 in, 8.6 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:17.5 mm, .69 in
Wire Insulation Diameter:.34 in, 8.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV6-8R-E
Supplier Product:Ring Terminals
Sub Brand:Pan-term
Stud Hole Size In:9/50 (In.)
Insulation Diameter In:0.34 (In.)
Standards Met:UL Listed 587H E52164
Overall Width mm:11.9 (mm)
Tongue Thickness In:0.05 (In.)
Wire Strip Length mm:10.9 (mm)
Minimum Copper Conductor Size AWG STR:#6 AWG
Color Code:Blue
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6)
Tongue Length In:0.92 (In.)
Tongue Thickness mm:1.1 (mm)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 V-0
Stud Hole Size mm:4.6 (mm)
Maximum Copper Conductor Size AWG STR:#6 AWG
Maximum Copper Conductor Size AWG SOL:#6 AWG
Minimum Copper Conductor Size AWG SOL:#6 AWG
Tongue Width In:0.47 (In.)
Insulation Diameter mm:8.6 (mm)
Overall Width In:0.47 (In.)
Overall Length mm:40.8 (mm)
Tongue Length mm:23.3 (mm)
Overall Length In:1.61 (In.)
Tongue Width mm:11.9 (mm)
Wire Strip Length In:0.43 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: