PK10-6R-L

Ring terminal, 12 – 10 AWG, KYNAR insulated, # 6 stud size, bulk package.

Enhance your electrical connections with our durable Ring Terminal, designed for 12 - 10 AWG wires. Insulated with KYNAR for reliable performance, it features a #6 stud size for easy installation. With a maximum operating temperature of 150°C and a voltage rating of 600V, this terminal is suitable for various industrial applications. Crafted from high-quality copper with a tin-plated finish, it ensures excellent conductivity and corrosion resistance. The barrel length of 11mm and insulation grip sleeve design guarantee secure wire connections. RoHS compliant, this terminal meets environmental standards without compromising on quality. Ideal for professionals in the field, it comes in a convenient bulk package for efficiency. Elevate your electrical projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PK10-6R-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Kynar
Barrel Length:11 mm, .44 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPK10-6R-L
Supplier Product:Ring Terminals
Overall Width mm:9.4 (mm)
Tongue Length mm:22.1 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Overall Length mm:26.9 (mm)
Tongue Thickness mm:10.2 (mm)
Wire Strip Length mm:7.9 (mm)
Stud Hole Size mm:3.8 (mm)
Insulation Diameter mm:5.8 (mm)
Tongue Length In:0.87 (In.)
Color Code:Yellow
Insulation Diameter In:0.23 (In.)
Standards Met:UL Listed 12DOE52164
Minimum Copper Conductor Size AWG STR:#12 AWG
Overall Width In:0.37 (In.)
Tongue Thickness In:0.4 (In.)
Wire Strip Length In:0.31 (In.)
Flammability Rating:UL 94 V-0
Overall Length In:1.06 (In.)
Tongue Width mm:9.4 (mm)
Tongue Width In:0.37 (In.)
Finish Coating:Tin-Plated
Stud Hole Size In:3/20 (In.)
Maximum Copper Conductor Size AWG STR:#10 AWG
Minimum Copper Conductor Size AWG SOL:#12 AWG
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: