1-1376009-1

H-HDR ASSY 8P FOR SEQUENTIAL T

Elevate your connectivity with the H-HDR ASSY 8P FOR SEQUENTIAL T from the Dynamic 2000 Series. This UL and CSA certified assembly features a Header connector with a Plug gender, constructed from durable Polyester - GF. With two rows of eight gold-plated contact tabs, it ensures reliable performance in through-hole solder terminations. Operating at up to 250V AC/DC, it's suitable for a wide range of applications. The black housing, with a right-angle mount orientation, offers versatility in installations. Designed for industrial use, it meets UL 94V-0 flammability standards and can withstand temperatures from -55 to 105°C. With preloaded contacts and a shrouded header type, it guarantees secure signal transmission in wire-to-board setups. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility without compromising on quality. Upgrade your assembly with this essential component, ideal for various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1376009-1
Series: Dynamic 2000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .147 in, 3.75 mm
Keying: X
Package Quantity: 37
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .134 in, 3.4 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 13.2 mm, .519 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2347
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 12.7 mm, .499 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 20.19 mm, .794 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1376009-1
SKU: AMP1-1376009-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
08/01/2013 Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download