1318123-1

DYNAMIC D2100 HDR V ASSY 3P

Experience enhanced connectivity with the Dynamic D2100 HDR V ASSY 3P from our Dynamic 2000 Series. Meeting UL and CSA standards, this header connector boasts a durable polyester housing with gold-plated contacts, ensuring reliable performance. Featuring a single row design and through-hole solder termination, it offers seamless integration onto your board. With a pitch of 2.5mm and a voltage rating of 250V AC/DC, it is suitable for power and signal applications. The black housing color, along with a vertical mount orientation, adds versatility to its use. With keyed mating alignment and latch mating retention, it guarantees secure connections. Operating in a wide temperature range and boasting UL 94V-0 flammability standard compliance, it ensures safety and reliability in various industrial settings. Certified by LR7189 and E28476, this connector is not only high-performing but also environmentally friendly, being RoHS compliant and halogen-free. Elevate your assembly with this straight contact type connector, ideal for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1318123-1
Series: Dynamic 2000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: X
Package Quantity: 46
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .134 in, 3.4 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 17.79 mm, .7 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2347
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 10.2 mm, .401 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: .372 in, 9.45 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1318123-1
SKU: AMP1318123-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
08/01/2013 Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download