1-1717834-3

DYNAMIC 2000 REC HSG 6P X KEY WITH CUTTI

Enhance your connectivity with the DYNAMIC 2000 REC HSG 6P X KEY WITH CUTTI from our Dynamic 2000 Series. This UL 94V-0 certified housing, crafted from durable Black Polyester with Glass Fiber reinforcement, offers reliable performance in demanding environments. Featuring a receptacle gender and accommodating 6 socket contacts in a 2-row configuration with a 2.5mm pitch, it ensures secure and efficient signal transmission. With a wide operating temperature range of -55 to 105°C, this housing is suitable for various applications. RoHS compliant and designed for wire and cable termination, it guarantees both quality and environmental responsibility in your connector solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1717834-3
Series: Dynamic 2000 Series
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Contacts: 6
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Row Spacing: .147 in, 3.75 mm
Number of Positions: 6
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP1-1717834-3
series: Dynamic 2000 Series
Preloaded: No
Number of Cavities: 6
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 20 mm / .787 in
Length: 8.9 mm / .35 in
Width: 12.98 mm / .511 in
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Plug Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Wire
Sealable: No
Series Number: 2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2017 P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. Download