1318126-3

DYNAMIC D-2100 V-HDR ASSY 12P Z

Experience high-performance connectivity with the DYNAMIC D-2100 V-HDR ASSY 12P Z from our Dynamic 2000 Series. Designed to meet UL and CSA standards, this durable header connector features a plug gender and polyester housing with glass fiber reinforcement. With two rows of 12 gold-plated contacts on a 2.5mm pitch, it offers reliable power and signal transmission for various applications. Suitable for board mount installation through soldering, it ensures secure attachment with a vertical orientation. With a wide operating temperature range of -55 to 105°C, it is built to withstand harsh environments. Featuring a latch lock and retention leg for PCB stability, it provides ease of assembly. The black housing color and industrial-grade construction make it ideal for professional use. Whether for power or data transmission, this connector guarantees performance and durability. RoHS compliant and halogen-free, it also prioritizes environmental responsibility. Elevate your connectivity solutions with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1318126-3
Series: Dynamic 2000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .148 in, 3.75 mm
Keying: Z
Package Quantity: 26
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .134 in, 3.4 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 17.79 mm, .7 in
PCB Retention Type: Retention Leg
Panel Mount Type: Screw Mount
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2347
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 17.7 mm, .696 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1318126-3
SKU: AMP1318126-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: