2-1717834-4

DYNAMIC 2000 REC HSG 8P Y KEY WITH CUTTI

Enhance your connectivity with the Dynamic 2000 Series DYNAMIC 2000 REC HSG 8P Y KEY WITH CUTTI. This high-quality housing, crafted from UL 94V-0 rated polyester with glass fiber reinforcement, ensures durability and safety in various applications. With eight socket contacts in a dual-row configuration and a 2.5mm pitch, it offers reliable signal transmission. The black housing with a Y key design not only provides secure mating but also adds a sleek touch to your setup. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Perfect for wire and cable connections, this connector housing is a must-have for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1717834-4
Series: Dynamic 2000 Series
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Contacts: 8
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Row Spacing: .147 in, 3.75 mm
Number of Positions: 8
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP2-1717834-4
series: Dynamic 2000 Series
Preloaded: No
Number of Cavities: 8
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 20 mm / .787 in
Length: 11.4 mm / .448 in
Width: 12.98 mm / .511 in
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Plug Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Wire
Sealable: No
Series Number: 2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: