1-1318123-1
DYNAMIC D2100 HDR V ASSY 3P SEQUENTIAL
Discover the power of seamless connectivity with the DYNAMIC D2100 HDR V ASSY 3P SEQUENTIAL connector from our Dynamic 2000 Series. UL and CSA standards compliant, this header connector boasts a plug gender and durable polyester housing, making it ideal for board mount applications. Featuring gold contact plating and a 2.5mm pitch, it ensures reliable signal transmission in demanding environments. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it is suitable for power and signal circuit applications. The black housing color, vertical mount orientation, and Latch lock type provide ease of use and secure connections. Operating in a wide temperature range of -55 to 105°C, it guarantees performance in various conditions. With 3 positions and a straight contact style, it is perfect for wire-to-board setups. RoHS compliant and halogen-free, it meets stringent environmental standards. Elevate your connectivity solutions with this industrial-grade connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1318123-1 |
Series: | Dynamic 2000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | X |
Package Quantity: | 46 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .134 in, 3.4 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17.79 mm, .7 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2347 |
Preloaded: | Yes |
Contact Layout: | Inline |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 10.2 mm, .401 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | .372 in, 9.45 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1318123-1 |
SKU: | AMP1-1318123-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |