1-1393779-7

V23101D 6B301

Introducing the V23101D 6B301, a high-performance Axicom W11 Relay from our Signal & Communication Relays collection. Designed for reliable operation on Printed Circuit Boards, this relay offers a single pole configuration with a 1 Form C (CO) contact arrangement, making it ideal for various switching applications. With a coil resistance of 320 Ω and a low power consumption of 450 mW, it efficiently operates at a coil voltage of 12 VDC. The V23101D 6B301 ensures robust performance with a maximum switching voltage of 120 VDC and 125 VAC, while the 1.25 A contact current rating guarantees safe and efficient connectivity. Featuring Through Hole termination, this relay is easy to install and offers dependable signal transmission. Compliant with RoHS standards, it meets environmental regulations, making it a sustainable choice for your projects. Upgrade to the V23101D 6B301 for superior relay functionality in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1393779-7
Series: Axicom W11 Relay V23101
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Number of Poles: 1
Coil Resistance: 320 Ω
Coil Voltage: 12 VDC
Power Consumption: 450 mW
Contact Configuration: 1 Form C (CO)
Maximum Switching Voltage: 120 VDC, 125 VAC
Termination Type: Through Hole
Contact Current Rating: 1.25 A
Coil Type: Monostable
SKU: AMP1-1393779-7
Weight: .141 oz
Contact Current Class: 2 - 5 A
Contact Plating Material: Gold
Contact Material: AgNi
Height: 11.5 mm / .453 in
Length: 15.49 mm / .61 in
Width: 10.5 mm / .413 in
Height Class (Mechanical): 11 - 12 mm
Length Class (Mechanical): 14 - 16 mm
Width Class (Mechanical): 10 - 12 mm
Actuating System: DC
Coil Power Rating Class: 400 - 500 mW
Contact Switching Load (Min): 10mA @ .02V
Contact Voltage Rating: 125 VAC / 120 VDC
Contact Limiting Breaking Current: 3 A
Contact Limiting Continuous Current: 3 A
Contact Limiting Making Current: 3 A
Contact Limiting Short-Time Current: 3 A
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 450 mW
Performance Type: Standard
Product Type: Relay
Relay Type: W11 Relay V23101
Relay Style: W11 V23101 Signal Relay
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 1-1393779-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: