3-1393779-5

V23101D 107A201

Upgrade your circuit with the V23101D 107A201 Axicom W11 Relay, designed for seamless integration on printed circuit boards. With a single pole configuration and 2 Form C contact arrangement, this relay ensures reliable switching performance. Featuring a coil resistance of 1280 Ω and a low power consumption of 200 mW, it operates efficiently at a coil voltage of 24 VDC. With a maximum switching voltage of 120 VDC and 125 VAC, it's suitable for a variety of applications. The Through Hole termination type and PCB-THT terminal connection make installation a breeze. RoHS compliant, this relay is not only high-performing but also environmentally friendly, perfect for signal and communication relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1393779-5
Series: Axicom W11 Relay V23101
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Number of Poles: 1
Coil Resistance: 1280 Ω
Coil Voltage: 24 VDC
Power Consumption: 200 mW
Contact Configuration: 2 Form C (CO)
Maximum Switching Voltage: 120 VDC, 125 VAC
Termination Type: Through Hole
Contact Current Rating: 2 A
Coil Type: Monostable
SKU: AMP3-1393779-5
Weight: .141 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: Silver Palladium (AgPd) Alloy
Height: 11.5 mm / .453 in
Length: 15.49 mm / .61 in
Width: 10.5 mm / .413 in
Height Class (Mechanical): 11 - 12 mm
Length Class (Mechanical): 14 - 16 mm
Width Class (Mechanical): 10 - 12 mm
Actuating System: DC
Coil Power Rating Class: 400 - 500 mW
Contact Switching Load (Min): 10mA @ .02V
Contact Voltage Rating: 125 VAC / 120 VDC
Contact Limiting Breaking Current: 1.25 A
Contact Limiting Continuous Current: 1.25 A
Contact Limiting Making Current: 1.25 A
Contact Limiting Short-Time Current: 1.25 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 206 mW
Performance Type: Standard
Product Type: Relay
Relay Type: W11 Relay V23101
Relay Style: W11 V23101 Signal Relay
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 3-1393779-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: