1422037-2
V23101D 106A301
Elevate your circuit board performance with the V23101D 106A301 Axicom W11 Relay. This high-quality component, part of the Axicom W11 Relay V23101 series, guarantees reliable signal switching in a compact design. Featuring a single pole configuration with 1 Form C (CO) contact arrangement, it efficiently handles currents up to 1.25 A. With a coil resistance of 320 Ω and a low power consumption of 200 mW at 12 VDC, it's both energy-efficient and durable. The Monostable coil type ensures consistent operation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust this Through Hole mounted relay for seamless communication and signal control in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1422037-2 |
Series: | Axicom W11 Relay V23101 |
Mount Type: | Printed Circuit Board |
Terminal Type: | PCB-THT |
Number of Poles: | 1 |
Coil Resistance: | 320 Ω |
Coil Voltage: | 12 VDC |
Power Consumption: | 200 mW |
Contact Configuration: | 1 Form C (CO) |
Maximum Switching Voltage: | 120 VDC, 125 VAC |
Termination Type: | Through Hole |
Contact Current Rating: | 1.25 A |
Coil Type: | Monostable |
SKU: | AMP1422037-2 |
Weight: | .141 oz |
Contact Current Class: | 2 - 5 A |
Contact Plating Material: | AgNi Alloy |
Contact Material: | AgNi |
Height: | 11.5 mm / .453 in |
Length: | 15.4 mm / .606 in |
Width: | 10.4 mm / .409 in |
Height Class (Mechanical): | 11 - 12 mm |
Length Class (Mechanical): | 14 - 16 mm |
Width Class (Mechanical): | 10 - 12 mm |
Actuating System: | DC |
Coil Power Rating Class: | 400 - 500 mW |
Contact Switching Load (Min): | 10mA @ .02V |
Contact Voltage Rating: | 125 VAC / 120 VDC |
Contact Limiting Breaking Current: | 3 A |
Contact Limiting Continuous Current: | 3 A |
Contact Limiting Making Current: | 3 A |
Contact Limiting Short-Time Current: | 3 A |
Insulation Initial Resistance: | 1000000 MΩ |
Insulation Initial Dielectric Between Open Contacts: | 750 Vrms |
Insulation Initial Dielectric Between Coil/Contact Class: | 500 - 1000 V |
Insulation Initial Dielectric Between Contacts and Coil: | 1000 Vrms |
Signal Relay Coil Magnetic System: | Monostable, DC |
Signal Relay Coil Power Rating (DC): | 203 mW |
Performance Type: | Standard |
Product Type: | Relay |
Relay Type: | W11 Relay V23101 |
Relay Style: | W11 V23101 Signal Relay |
Environmental Ambient Temperature (Max): | 85 °C / 85 °F |
Operating Temperature Range: | -40 - 85 °C |
Environmental Category of Protection: | RTIII |
Environmental Ambient Temperature Class: | 70 - 85°C |
Supplier Product: | Signal Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |