3-1393779-3

V23101D 106B201

Enhance your circuit board performance with the V23101D 106B201 Axicom W11 Relay. This compact yet powerful component features a single pole design with a coil resistance of 700 Ω, making it ideal for seamless signal transmission. Operating at 12VDC or 24VAC with a low power consumption of 200mW, it ensures efficient energy usage. The relay's 2 Form C (CO) contact configuration allows for versatile switching capabilities, with a maximum voltage rating of 120VDC or 125VAC. Its Through Hole termination type and PCB-THT terminal ensure easy and secure installation. With a contact current rating of 2A and RoHS compliance, this relay guarantees both performance and environmental responsibility. Upgrade your systems with the reliability of the Axicom W11 Relay V23101 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1393779-3
Series: Axicom W11 Relay V23101
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Number of Poles: 1
Coil Resistance: 700 Ω
Coil Voltage: 12 VDC, 24 VAC
Power Consumption: 200 mW
Contact Configuration: 2 Form C (CO)
Maximum Switching Voltage: 120 VDC, 125 VAC
Termination Type: Through Hole
Contact Current Rating: 2 A
Coil Type: Monostable
SKU: AMP3-1393779-3
Weight: .141 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: Silver Palladium (AgPd) Alloy
Height: 11.5 mm / .453 in
Length: 15.49 mm / .61 in
Width: 10.5 mm / .413 in
Height Class (Mechanical): 11 - 12 mm
Length Class (Mechanical): 14 - 16 mm
Width Class (Mechanical): 10 - 12 mm
Actuating System: DC
Coil Power Rating Class: 200 - 300 mW
Contact Switching Load (Min): 10mA @ .02V
Contact Voltage Rating: 125 VAC / 120 VDC
Contact Limiting Breaking Current: 1.25 A
Contact Limiting Continuous Current: 1.25 A
Contact Limiting Making Current: 1.25 A
Contact Limiting Short-Time Current: 1.25 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 203 mW
Performance Type: Standard
Product Type: Relay
Relay Type: W11 Relay V23101
Relay Style: W11 V23101 Signal Relay
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 3-1393779-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: