1-1393779-8

V23101D 7A201

Enhance your circuitry with the Axicom W11 Relay V23101, featuring a single pole design for efficient power management. With a coil resistance of 1280 Ω and a 24 VDC coil voltage, this relay offers reliable performance with a low power consumption of 450 mW. Its 1 Form C (CO) contact configuration allows for versatile connectivity, while the maximum switching voltage of 120 VDC or 125 VAC ensures compatibility with a variety of systems. With a contact current rating of 1.25 A and through hole termination, it guarantees secure and stable connections. The RoHS compliance further assures its environmental responsibility. Upgrade your setup with this high-quality relay for seamless signal and communication relay operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1393779-8
Series: Axicom W11 Relay V23101
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Number of Poles: 1
Coil Resistance: 1280 Ω
Coil Voltage: 24 VDC
Power Consumption: 450 mW
Contact Configuration: 1 Form C (CO)
Maximum Switching Voltage: 120 VDC, 125 VAC
Termination Type: Through Hole
Contact Current Rating: 1.25 A
Coil Type: Monostable
SKU: AMP1-1393779-8
Weight: .141 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: Silver Palladium (AgPd) Alloy
Height: 11.5 mm / .453 in
Length: 15.49 mm / .61 in
Width: 10.5 mm / .413 in
Height Class (Mechanical): 11 - 12 mm
Length Class (Mechanical): 14 - 16 mm
Width Class (Mechanical): 10 - 12 mm
Actuating System: DC
Coil Power Rating Class: 400 - 500 mW
Contact Switching Load (Min): 10mA @ .02V
Contact Voltage Rating: 125 VAC / 120 VDC
Contact Limiting Breaking Current: 1.25 A
Contact Limiting Continuous Current: 1.25 A
Contact Limiting Making Current: 1.25 A
Contact Limiting Short-Time Current: 1.25 A
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 450 mW
Performance Type: Standard
Product Type: Relay
Relay Type: W11 Relay V23101
Relay Style: W11 V23101 Signal Relay
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 1-1393779-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: