1393779-5
V23101D 3A201
Experience reliable switching performance with the V23101D 3A201 Axicom W11 Relay. Designed for seamless integration onto Printed Circuit Boards, this high-quality relay features PCB-THT terminals for secure connections. With a single pole configuration and 1 Form C contact arrangement, it ensures efficient signal transmission. The coil operates at 5VDC with a resistance of 56Ω, consuming just 450mW of power. Capable of handling up to 1.25A of current at maximum switching voltages of 120VDC and 125VAC, it offers versatility in various applications. RoHS compliant and crafted for durability, this relay is a dependable component for signal and communication systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393779-5 |
Series: | Axicom W11 Relay V23101 |
Mount Type: | Printed Circuit Board |
Terminal Type: | PCB-THT |
Number of Poles: | 1 |
Coil Resistance: | 56 Ω |
Coil Voltage: | 5 VDC |
Power Consumption: | 450 mW |
Contact Configuration: | 1 Form C (CO) |
Maximum Switching Voltage: | 120 VDC, 125 VAC |
Termination Type: | Through Hole |
Contact Current Rating: | 1.25 A |
Coil Type: | Monostable |
SKU: | AMP1393779-5 |
Weight: | .141 oz |
Contact Current Class: | 0 - 2 A |
Contact Plating Material: | Gold |
Contact Material: | Silver Palladium (AgPd) Alloy |
Height: | 11.5 mm / .453 in |
Length: | 15.49 mm / .61 in |
Width: | 10.5 mm / .413 in |
Height Class (Mechanical): | 11 - 12 mm |
Length Class (Mechanical): | 14 - 16 mm |
Width Class (Mechanical): | 10 - 12 mm |
Actuating System: | DC |
Coil Power Rating Class: | 400 - 500 mW |
Contact Switching Load (Min): | 10mA @ .02V |
Contact Voltage Rating: | 125 VAC / 120 VDC |
Contact Limiting Breaking Current: | 1.25 A |
Contact Limiting Continuous Current: | 1.25 A |
Contact Limiting Making Current: | 1.25 A |
Contact Limiting Short-Time Current: | 1.25 A |
Insulation Initial Dielectric Between Open Contacts: | 750 Vrms |
Insulation Initial Dielectric Between Coil/Contact Class: | 500 - 1000 V |
Insulation Initial Dielectric Between Contacts and Coil: | 1000 Vrms |
Signal Relay Coil Magnetic System: | Monostable, DC |
Signal Relay Coil Power Rating (DC): | 446 mW |
Performance Type: | Standard |
Product Type: | Relay |
Relay Type: | W11 Relay V23101 |
Relay Style: | W11 V23101 Signal Relay |
Environmental Ambient Temperature (Max): | 85 °C / 85 °F |
Operating Temperature Range: | -40 - 85 °C |
Environmental Category of Protection: | RTIII |
Environmental Ambient Temperature Class: | 70 - 85°C |
Supplier Product: | Signal Relays |
Part Alias: | 1393779-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |