1393779-6

V23101D 3B201

Experience reliable signal switching with the V23101D 3B201 Axicom W11 Relay, a top-quality component designed for Printed Circuit Board mounting. Featuring a single pole configuration and PCB-THT terminals, this relay ensures seamless connectivity in various electronic applications. With a low coil resistance of 56 Ω and a 5 VDC coil voltage, it offers efficient power consumption at 450 mW, making it ideal for energy-conscious setups. The 1 Form C contact configuration guarantees versatile switching capabilities, with a maximum voltage handling of 120 VDC and 125 VAC. Its Through Hole termination type and 1.25 A contact current rating further enhance its durability and performance. Operating as a Monostable relay, it complies with RoHS regulations, underscoring its commitment to environmental responsibility. Trust the Axicom W11 Relay V23101 for seamless signal and communication relay functionality in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1393779-6
Series: Axicom W11 Relay V23101
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Number of Poles: 1
Coil Resistance: 56 Ω
Coil Voltage: 5 VDC
Power Consumption: 450 mW
Contact Configuration: 1 Form C (CO)
Maximum Switching Voltage: 120 VDC, 125 VAC
Termination Type: Through Hole
Contact Current Rating: 1.25 A
Coil Type: Monostable
SKU: AMP1393779-6
Weight: .141 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: Silver Palladium (AgPd) Alloy
Height: 11.5 mm / .453 in
Length: 15.49 mm / .61 in
Width: 10.5 mm / .413 in
Height Class (Mechanical): 11 - 12 mm
Length Class (Mechanical): 14 - 16 mm
Width Class (Mechanical): 10 - 12 mm
Actuating System: DC
Coil Power Rating Class: 400 - 500 mW
Contact Switching Load (Min): 10mA @ .02V
Contact Voltage Rating: 125 VAC / 120 VDC
Contact Limiting Breaking Current: 1.25 A
Contact Limiting Continuous Current: 1.25 A
Contact Limiting Making Current: 1.25 A
Contact Limiting Short-Time Current: 1.25 A
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 446 mW
Performance Type: Standard
Product Type: Relay
Relay Type: W11 Relay V23101
Relay Style: W11 V23101 Signal Relay
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: 1393779-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: