2-1393779-6
V23101D 103A201
Enhance your electronic systems with the V23101D 103A201 Axicom W11 Relay. This high-performance component boasts a screw mount socket for easy installation and features a PCB-THT terminal type. With a single pole design and a 1 Form C contact configuration, it offers reliable switching capabilities. The coil operates at 12 VAC or 5 VDC, with a low power consumption of 200 mW. Suitable for various applications, it has a maximum switching voltage of 120 VDC and 125 VAC, along with a contact current rating of 1.25 A. RoHS compliant, this monostable relay ensures both performance and environmental responsibility. Elevate your signal and communication systems with this quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1393779-6 |
Series: | Axicom W11 Relay V23101 |
Mount Type: | Screw Mount, Socket |
Terminal Type: | PCB-THT |
Number of Poles: | 1 |
Coil Resistance: | 120 Ω |
Coil Voltage: | 12 VAC, 5 VDC |
Power Consumption: | 200 mW |
Contact Configuration: | 1 Form C (CO) |
Maximum Switching Voltage: | 120 VDC, 125 VAC |
Termination Type: | Through Hole |
Contact Current Rating: | 1.25 A |
Coil Type: | Monostable |
SKU: | AMP2-1393779-6 |
Weight: | .141 oz |
Contact Current Class: | 0 - 2 A |
Contact Plating Material: | Gold |
Contact Material: | Silver Palladium (AgPd) Alloy |
Height: | 11.5 mm / .453 in |
Length: | 15.49 mm / .61 in |
Width: | 10.5 mm / .413 in |
Height Class (Mechanical): | 11 - 12 mm |
Length Class (Mechanical): | 14 - 16 mm |
Width Class (Mechanical): | 10 - 12 mm |
Actuating System: | DC |
Coil Power Rating Class: | 200 - 300 mW |
Contact Switching Load (Min): | 10mA @ .02V |
Contact Voltage Rating: | 125 VAC / 120 VDC |
Contact Limiting Breaking Current: | 1.25 A |
Contact Limiting Continuous Current: | 1.25 A |
Contact Limiting Making Current: | 1.25 A |
Contact Limiting Short-Time Current: | 1.25 A |
Insulation Initial Resistance: | 1000 MΩ |
Insulation Initial Dielectric Between Open Contacts: | 750 Vrms |
Insulation Initial Dielectric Between Coil/Contact Class: | 500 - 1000 V |
Insulation Initial Dielectric Between Contacts and Coil: | 1000 Vrms |
Signal Relay Coil Magnetic System: | Monostable, DC |
Signal Relay Coil Power Rating (DC): | 208 mW |
Performance Type: | Standard |
Product Type: | Relay |
Relay Type: | W11 Relay V23101 |
Relay Style: | W11 V23101 Signal Relay |
Environmental Ambient Temperature (Max): | 85 °C / 85 °F |
Operating Temperature Range: | -40 - 85 °C |
Environmental Category of Protection: | RTIII |
Environmental Ambient Temperature Class: | 70 - 85°C |
Supplier Product: | Signal Relays |
Part Alias: | 2-1393779-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |