Introducing the AMPMODU MTE Housing Connector, a reliable solution for your connectivity needs. This plug connector, meeting UL E28476 and CSA LR7189 standards, features a single row design with six positions, accommodating a pitch of 2.54 mm (.1 in). With a current rating of 3 A and voltage capacity of 267 V, it ensures efficient power transmission. The housing is made of durable thermoplastic in a sleek black color, with phosphor bronze contacts for optimal conductivity. Termination options include Crimp and Insulation Displacement Crimp (IDC), suitable for wire sizes ranging from .05 to .15 mm² (30-26 AWG). Designed for industrial applications, it offers a wide operating temperature range from -65 to 105 °C, making it ideal for diverse environments. The connector comes in a package of two, with strain relief and latch features for secure connections. With its robust construction and high-performance capabilities, this housing connector is a versatile choice for PCB assembly and wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103949-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 6
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103949-5
Replacement Part: 5-103949-5
SKU: AMP103949-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: