1-103634-2

13 MTE HDR SRRA LATCH .100CL

Easily connect signals on your printed circuit board with our AMPMODU MTE series connector. This 13-position header features a 2.54 mm pitch, accommodating standard .1-inch spacing. With multiple termination options including crimp, through-hole solder, and insulation displacement crimp, it offers versatile installation. The thermoplastic housing in sleek black, with UL 94V-0 flammability standard, ensures durability. Operating in a wide temperature range from -65 to 105°C, it meets CSA and UL standards for reliable performance. The brass contacts with tin-lead plating guarantee optimal conductivity, with a current rating of 3A. Its shrouded, right-angle design and 1.4-inch length make it ideal for industrial applications, providing secure PCB mounting with mating retention features. Compliant with RoHS regulations, this connector is a dependable choice for your connectivity needs. Packaged in tubes for convenience, it comes in a quantity of 15 for your convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103634-2
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 15
Contact Amperage: 3 A
Number of Positions: 13
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6257
Connector Length: 1.4 in, 35.56 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103634-2
Replacement Part: 6-103634-2
SKU: AMP1-103634-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/30/2016 E-16-009336 (xml) - Discontinuance. Download