Enhance your industrial connectivity with our AMPMODU MTE Series Housing Connector, featuring a robust thermoplastic construction in sleek black. Designed for high-performance applications, this receptacle connector offers reliable termination methods through Insulation Displacement Crimp (IDC) and crimping, ensuring secure contact with its 13 phosphor bronze socket positions. With a pitch of 2.54mm (.1 in) and voltage rating of 250VAC, it meets stringent quality standards including UL 94V-0 for material flammability. Operating smoothly in a wide temperature range from -65 to 105°C, this connector is ideal for demanding environments. Its compact design, with a height of .098in (2.24mm) and length of 1.3in (32.96mm), facilitates easy integration onto PCBs. Ensure seamless mating alignment with the ribbed feature, while the dielectric withstanding voltage of 600VACrms guarantees superior performance. RoHS compliant and packaged for convenience, this connector is a must-have component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103648-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 13
Housing Color: Black
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .098 in, 2.24 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Product Code: 5464
Contact Layout: Inline
Connector Length: 1.3 in, 32.96 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V ACrms
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103648-2
SKU: AMP1-103648-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: