1565089-1
GRACE INERTIA CONNECTOR 3.5 2P
Enhance connectivity with the Grace Inertia Connector, designed for seamless integration in electrical systems. This 3.5mm 2-pin connector boasts a durable Nylon 6/6 GF20 construction, meeting UL 94V-0 standards for safety and reliability. Featuring a double lock plate for secure fastening, it ensures stable performance in demanding environments. With a package quantity of 2500, it offers ample supply for various applications. Operating within a wide temperature range of -30°C to 105°C (-22°F to 221°F), it's suitable for use in appliances and other electronic devices. RoHS compliant, this accessory is environmentally friendly, making it a conscientious choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565089-1 |
Color: | Natural |
Series: | GRACE INERTIA 3.5 |
Accessory Type: | Double Lock Plate |
Pitch: | .138 in, 3.5 mm |
Body Material: | Nylon 6/6 GF20 |
Package Quantity: | 2500 |
Number of Positions: | 2 |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Appliances |
Product Code: | H873 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565089-1 |
SKU: | AMP1565089-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/20/2018 | P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download |
02/22/2018 | P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download |