1565082-1
GRACE INERTIA CONNECTOR 3.5 3P
Easily connect power and signal cables with the Grace Inertia Connector 3.5 3P from the Grace Inertia 3.5 series. This durable connector features a single row design with a cable mount for convenient free-hanging installation. Constructed with high-quality Nylon 6/6 housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -30 to 105°C (-22 to 221°F). With a voltage rating of 300V AC, it's suitable for various applications. The connector's UL 94V-0 material flammability standard compliance guarantees safety. Featuring three contact positions and a socket contact type, it's perfect for both power and signal transmission. The connector's inline contact layout and plug housing type offer easy connectivity. Mating retention with inertia locking and a keyed alignment ensure secure connections. Packaged in a quantity of 400, it's ideal for bulk installations. RoHS compliant for environmental responsibility, it's the perfect choice for appliances and other electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565082-1 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Keying: | A |
Package Quantity: | 400 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 429 |
Mating Retention Type: | Inertia Locking, Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | .49 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565082-1 |
SKU: | AMP1565082-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |