1-1719434-1
4 POS DIA 2.5 SOCKET CONNECTOR HSG
Enhance your automotive, truck, bus, or off-road vehicle with this sleek black connector housing, designed for durability and performance. Boasting a pitch of 7mm (.276 in) and an IP67/IP69K rating, it ensures reliable connectivity even in harsh environments. With four positions and a 180° cable exit angle, it offers versatility in installation. While not conn_pos_assurance_capable, it complies with RoHS regulations for environmentally conscious sourcing. Upgrade your vehicle's connectivity with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1719434-1 |
Color: | Black |
Pitch: | .276 in, 7 mm |
IP Rating: | IP67, IP69K |
Number of Positions: | 4 |
Cable Exit Angle: | 180° |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP1-1719434-1 |
Body Material: | PBT GF |
Mating Pin Diameter: | 2.5 mm / .098 in |
Height: | 32.8 mm / 1.291 in |
Length: | 32.8 mm / 1.29 in |
Width: | 31 mm / 1.22 in |
Operating Voltage: | 48 VDC |
Nominal Voltage Architecture: | 12 V / 24 V / 42 V / 48 V |
UL Flammability Rating: | UL 94-HB |
Polarized: | No |
Terminal Position Assurance: | No |
Mounting Feature: | Without |
Serviceable: | Yes |
Connector Style: | Housing for female terminals |
Strain Relief: | No |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Hybrid Connector: | No |
Primary Locking Feature: | On the Terminal |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2017 | P-16-013799 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |
07/12/2017 | P-16-013938 - Product improvement. As a result of our continuous strive for improving our processes, new assembly capacity is being added to support increased customer demand and fulfill all deliveries. There is no change to the product FORM, FIT OR FUNCTION, this is only additional assembly capacity. | Download |