2-1969592-8

HSG,REC,FREE-HANGING,DUALROW,EP2.5

Enhance your power and signal connections with our Economy Power 2.5 Housing. Designed for versatility, this receptacle connector features a dual-row configuration with 28 positions, perfect for a wide range of applications. With a durable nylon GF1 construction and UL 94V-0 flammability rating, it ensures reliable performance even in demanding environments. The cable mount design allows for easy installation, while the 2.5mm pitch and 3A amperage rating make it suitable for power and signal transmission. Whether you're working on appliances or other electronic devices, this connector provides a secure and efficient solution. With operating temperatures ranging from -55 to 105°C, it's built to withstand extreme conditions. Trust in the quality and performance of our Wire to Wire Connector for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969592-8
Color: White
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 350
Lock Type: Latch
Number of Positions: 28
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.492 in, 37.89 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: .406 in, 10.32 mm
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969592-8
SKU: AMP2-1969592-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: