3-1969567-8

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

Enhance your power and signal connections with our dual-row Economy Power 2.5 Housing Plug, designed for efficient crimp termination in a cable mount setup. With a durable Nylon GF1 construction meeting UL 94V-0 standards, this receptacle ensures reliable performance in a wide operating temperature range. Featuring 38 positions for 26-22 AWG wire sizes, it can handle up to 7.5A at 250VAC, making it ideal for various applications. The natural housing color and compact design, with a height of 8.3mm and a width of 12.32mm, offer versatility in installation. Each package includes 600 units, ready for your power and signal circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1969567-8
Color: Natural
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 600
Lock Type: Latch
Number of Positions: 38
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -25 - 105 °C, -13 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.909 in, 48.5 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: .485 in, 12.32 mm
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969567-8
SKU: AMP3-1969567-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: