1-2132230-4
EP2.5 Shrouded HDR ASSY 14P VE
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 14P VE. This Economy Power 2.5 series connector features 14 contacts in a single row, making it ideal for various PCB applications. With a straight orientation and solder termination method, it ensures secure and reliable connectivity. The durable Nylon 6/6 housing in a sleek white color meets UL 94V-0 flammability standards, guaranteeing safety and performance. Operating in a wide temperature range from -55 to 105 °C, it is suitable for diverse environments. The contact pins, made of brass with tin plating, offer excellent conductivity and corrosion resistance. Whether for appliances or other electronic devices, this connector is a versatile solution, compliant with RoHS regulations for environmental responsibility. Upgrade your PCB connectivity with the EP2.5 Shrouded HDR ASSY 14P VE.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2132230-4 |
Series: | Economy Power 2.5 |
Amperage: | 4.2 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 300 |
Contact Amperage: | 4.2 A |
Number of Positions: | 14 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 1.48 in, 37.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round, Square |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2132230-4 |
SKU: | AMP1-2132230-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/22/2015 | E-15-003835 - Product Improvement. To improve latch locking force,increase the latch width and height. | Download |