Introducing our Right Angle Mount PCB Connectors, designed for reliable board-to-board connections. With a pitch of 2 mm (.079 in) and 14 positions, these connectors feature gold-plated contacts for optimal conductivity. The black Polyamide housing is UL 94V-0 rated for safety, and the through-hole solder termination method ensures secure attachment to the PCB. Suitable for industrial applications, these connectors have a voltage rating of 250 VAC and can withstand a dielectric voltage of 650 VAC. With a compact height of 4.85 mm (.191 in) and a reel packaging option, they are convenient for automated assembly processes. Trust in the quality and performance of these connectors for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2178615-4
Series: AMPMODU 2 mm
Housing Material: Polyamide - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 450
Contact Amperage: 1 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .191 in, 4.85 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: No
Dielectric Withstanding Voltage: 650 V AC
PCB Contact Termination Area Plating Finish: Bright
Application Assembly Feature: None
Termination Post Tail Length: .102 in, 2.6 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .191 in, 4.85 mm
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2178615-4
SKU: AMP1-2178615-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: