1871303-1
DYNAMIC D1000 REC CONT M PRE TIN REEL
Introducing the Dynamic D1000 REC CONT M PRE TIN REEL, a versatile component from the Dynamic 1000 Series. This contact features a crimp termination method, ideal for secure connections in various applications. With a contact material of Copper Alloy and plating in Tin, it ensures reliable conductivity. The contact type is a socket, suitable for power and signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers durability in diverse environments. Each reel contains 6000 pieces, making it a convenient choice for bulk installations. With a compact overall length of .311 inches (7.9 mm) and acceptance of 28-22 AWG wire sizes, it accommodates different setups with ease. RoHS compliant and designed for industrial use, this contact is a trusted solution for wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1871303-1 |
Series: | Dynamic 1000 Series |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Overall Length: | .311 in, 7.9 mm |
Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 6000 |
Cable Type: | Discrete Wire, Stranded |
Number of Positions: | 1 |
GPL: | 440 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K747 |
Wire Size: | .08 - .38 mm², 28 - 22 AWG |
Contact Transmits: | Signal |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .042 - .062 in, 1.08 - 1.6 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | M |
Part Aliases: | 1871303-1 |
SKU: | AMP1871303-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
08/19/2016 | P-16-013364 - Product improvement. The contents for changes are addition of hand tool , changes of Crimp height and change of finished insulation diameter. But the Product Specification is not changed. Therefore, No need to get the approval from the customer for this notice. See attached document for detail. | Download |
11/18/2013 | P-13-009411 - Manufacturing location change. | Download |