1903115-2
DYNAMIC D1000 TAB CONT AU (S) L/P
Experience seamless connectivity with the Dynamic D1000 Tab Contact, designed for efficient power and signal transmission in industrial settings. Boasting a durable copper alloy construction with gold plating, this contact ensures reliable performance even in demanding environments. Its DIN rail mount type and crimp termination method provide easy and secure installation, while its versatility allows for use with discrete wire or stranded cables. With a high amperage rating of 3A and compatibility with voltage levels up to 250V AC/DC, it's ideal for various applications. The locking lance contact retention system guarantees a stable connection, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures functionality in extreme conditions. RoHS compliant and featuring a standard glow wire rating, this contact prioritizes safety and environmental responsibility. Whether for power or signal transmission, the Dynamic D1000 Tab Contact delivers superior performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903115-2 |
Series: | Dynamic 1000 Series |
Amperage: | 3 A |
Mount Type: | DIN Rail |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 12.95 mm, .509 in |
Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
Contact Type: | Tab |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire, Stranded |
Number of Positions: | 1 |
GPL: | 440 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K747 |
Wire Size: | .05 - .09 mm², 30 - 28 AWG |
Contact Transmits: | Signal |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .023 - .047 in, .6 - 1.2 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | S |
Part Aliases: | 1903115-2 |
SKU: | AMP1903115-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2020 | E-19-016494 - Manufacturing / Process Requirements. |
Download |